Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C14LC13LPD-15-6F | |
|---|---|
DigiKey Part Number | 5073-C14LC13LPD-15-6F-ND |
Manufacturer | |
Manufacturer Product Number | C14LC13LPD-15-6F |
Description | LCKC13+ DOWN - DUAL LOCKINGC14, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13, Right Angle SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 14 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 6.00' (1.83m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13, Right Angle | Current Rating (Amps) 15A |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C13LPDC14-15-6F | L-com | 0 | 5073-C13LPDC14-15-6F-ND | 50,39000 € | Parametric Equivalent |
| C13LPUC14-15-6F | L-com | 0 | 5073-C13LPUC14-15-6F-ND | 49,46000 € | Parametric Equivalent |
| C14LC13LPU-15-6F | L-com | 0 | 5073-C14LC13LPU-15-6F-ND | 55,59000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,59000 € | 55,59 € |
| Unit Price without VAT: | 55,59000 € |
|---|---|
| Unit Price with VAT: | 66,15210 € |




