
C13LPSCHRA-10-1M | |
|---|---|
DigiKey Part Number | 5073-C13LPSCHRA-10-1M-ND |
Manufacturer | |
Manufacturer Product Number | C13LPSCHRA-10-1M |
Description | LCKC13+ - R/A SCHUKO, 10A, 250V, |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 884/CEE7-VII, Right Angle To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 884/CEE7-VII, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 € | 32,25 € |
| Unit Price without VAT: | 32,25000 € |
|---|---|
| Unit Price with VAT: | 38,37750 € |

