C13LPN515P-15-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 69,66000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 80,35000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 27
Unit Price: 66,52000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 731
Unit Price: 11,14000 €
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 27
Unit Price: 16,85000 €
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 796
Unit Price: 11,67000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1.805
Unit Price: 12,18000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 800
Unit Price: 16,37000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1.623
Unit Price: 17,77000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 19,87000 €
Datasheet
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13LPN515P-15-10F

DigiKey Part Number
5073-C13LPN515P-15-10F-ND
Manufacturer
Manufacturer Product Number
C13LPN515P-15-10F
Description
IEC LOCK C13+ TO NEMA 5-15P, 15A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,34000 €72,34 €
Manufacturers Standard Package
Unit Price without VAT:72,34000 €
Unit Price with VAT:86,08460 €