10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F3G1.0, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13LPC14-10-10F

DigiKey Part Number
5073-C13LPC14-10-10F-ND
Manufacturer
Manufacturer Product Number
C13LPC14-10-10F
Description
IEC LOCK C13+ TO C14, 10A, 250V,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F3G1.0, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
L-com
Cord Type
H05VV-F3G1.0, SJT
Series
Wire Gauge
17 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 48
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,52000 €56,52 €
Manufacturers Standard Package
Unit Price without VAT:56,52000 €
Unit Price with VAT:67,25880 €