Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C&P15F-TRAY | |
|---|---|
DigiKey Part Number | 5073-C&P15F-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | C&P15F-TRAY |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 2 (DA, A) |
Manufacturer L-com | Contact Type Signal |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub | Primary Material Metal |
Connector Type Receptacle for Female Contacts | Shell Material, Finish Steel, Tin-Nickel Plated |
Number of Positions 15 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C&P15F | L-com | 0 | 5073-C&P15F-ND | 3,48000 € | Parametric Equivalent |
| DAA15SA197F0 | ITT Cannon, LLC | 1.205 | 1003-DAA15SA197F0-ND | 1,65000 € | Parametric Equivalent |
| M24308/2-282F | ITT Cannon, LLC | 45 | 1003-M24308/2-282F-ND | 16,04000 € | Parametric Equivalent |
| M24308/2-282Z | ITT Cannon, LLC | 59 | 1003-M24308/2-282Z-ND | 13,33000 € | Parametric Equivalent |
| M24308/2-483F | ITT Cannon, LLC | 0 | 1003-M24308/2-483F-ND | 14,24020 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,79000 € | 91,79 € |
| Unit Price without VAT: | 91,79000 € |
|---|---|
| Unit Price with VAT: | 109,23010 € |






