
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 1.193" (30.30mm) | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 € | 12,62 € |
| Unit Price without VAT: | 12,62000 € |
|---|---|
| Unit Price with VAT: | 15,01780 € |

