
Category | Style Holder (Covered) |
Mfr | Battery Cell Size |
Series | Number of Cells 4 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Operating Temperature -30°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,66000 € | 67,66 € |
| Unit Price without VAT: | 67,66000 € |
|---|---|
| Unit Price with VAT: | 80,51540 € |


