
BU3HFD-2822BK-1000F | |
|---|---|
DigiKey Part Number | 5073-BU3HFD-2822BK-1000F-ND |
Manufacturer | |
Manufacturer Product Number | BU3HFD-2822BK-1000F |
Description | USB BULK 3.0 HFDRAGCHAIN 28/22 P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG, 26 AWG, 28 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 30 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0310" (0.787mm) |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand 19/0.0030", 19/0.0040", 42/0.0040" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 80% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.014,80000 € | 3.014,80 € |
| Unit Price without VAT: | 3.014,80000 € |
|---|---|
| Unit Price with VAT: | 3.587,61200 € |

