
BU31O-3226BK-500F | |
|---|---|
DigiKey Part Number | 5073-BU31O-3226BK-500F-ND |
Manufacturer | |
Manufacturer Product Number | BU31O-3226BK-500F |
Description | USB BULK 3.1 OUTDOOR 32/26 PVC B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (3 Twisted Pairs + 2) Conductor Multi-Pair Cable Black 26 AWG, 32 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.165" (4.19mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 8 (3 Twisted Pairs + 2) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 7/0.0030", 7/0.0060" | Conductor Insulation High Density Polyethylene (HDPE), Polyethylene (PE), Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,87000 € | 283,87 € |
| Unit Price without VAT: | 283,87000 € |
|---|---|
| Unit Price with VAT: | 337,80530 € |

