
BU3-3024WT-1000F | |
|---|---|
DigiKey Part Number | 5073-BU3-3024WT-1000F-ND |
Manufacturer | |
Manufacturer Product Number | BU3-3024WT-1000F |
Description | USB BULK 3.0 30/24 PVC WHT 1000F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (3 Twisted Pairs + 2) Conductor Multi-Pair Cable White 24 AWG, 30 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color White |
Cable Type | Voltage 30 V |
Number of Conductors 8 (3 Twisted Pairs + 2) | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/0.0040", 7/0.0080" | Conductor Insulation High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,64000 € | 486,64 € |
| Unit Price without VAT: | 486,64000 € |
|---|---|
| Unit Price with VAT: | 579,10160 € |

