8 (3 Twisted Pairs + 2) Conductor Multi-Pair Cable Blue 24 AWG, 30 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU3-3024BL-100F

DigiKey Part Number
5073-BU3-3024BL-100F-ND
Manufacturer
Manufacturer Product Number
BU3-3024BL-100F
Description
USB BULK 3.0 30/24 PVC BLU 100F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (3 Twisted Pairs + 2) Conductor Multi-Pair Cable Blue 24 AWG, 30 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (3 Twisted Pairs + 2)
Wire Gauge
Conductor Strand
7/0.0040", 7/0.0080"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,06000 €92,06 €
Manufacturers Standard Package
Unit Price without VAT:92,06000 €
Unit Price with VAT:109,55140 €