Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS5M

DigiKey Part Number
5073-BTS5M-ND
Manufacturer
Manufacturer Product Number
BTS5M
Description
TERMINATOR SMA M 50 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
L-com
Body Finish
Gold
Packaging
Bag
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Style
SMA
Features
Green Cap
Connector Type
Plug, Male Pin
Body Material
Brass
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 867
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,04000 €16,04 €
1013,63200 €136,32 €
2512,77800 €319,45 €
5012,16840 €608,42 €
10011,58770 €1.158,77 €
25010,86284 €2.715,71 €
50010,34496 €5.172,48 €
Manufacturers Standard Package
Unit Price without VAT:16,04000 €
Unit Price with VAT:19,08760 €