
BTD-CAT6-P44848 | |
|---|---|
DigiKey Part Number | 5073-BTD-CAT6-P44848-ND |
Manufacturer | |
Manufacturer Product Number | BTD-CAT6-P44848 |
Description | INJBTD-CAT6-P4 W/48VDC@48W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 48W |
Manufacturer L-com | Compliance IEEE802.3af |
Packaging Bag | Data Rate 10/100/1000 Mbps |
Part Status Active | Mounting Type DIN Rail |
Type Midspan Injector | Size / Dimension 4.40" L x 2.40" W x 1.20" H (111.8mm x 61.0mm x 30.5mm) |
Number of Ports 4 | Input Connector 2.5mm Receptacle (Power), RJ45 (Data, Power) |
Voltage - Output 48V | Output Connector RJ45 (Data, Power) |
Current - Output 1 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,54000 € | 214,54 € |
| Unit Price without VAT: | 214,54000 € |
|---|---|
| Unit Price with VAT: | 255,30260 € |

