
BTD-CAT6-P1-HP56118 | |
|---|---|
DigiKey Part Number | 5073-BTD-CAT6-P1-HP56118-ND |
Manufacturer | |
Manufacturer Product Number | BTD-CAT6-P1-HP56118 |
Description | INJBTD-CAT6-P1-HP W/ 56VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 2.107 A | |
Power (Watts) - Per Port | 118W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.40" L x 2.40" W x 1.20" H (111.8mm x 61.0mm x 30.5mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Included | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,25000 € | 191,25 € |
| Unit Price without VAT: | 191,25000 € |
|---|---|
| Unit Price with VAT: | 227,58750 € |

