
BTD-CAT5-P1J | |
|---|---|
DigiKey Part Number | 5073-BTD-CAT5-P1J-ND |
Manufacturer | |
Manufacturer Product Number | BTD-CAT5-P1J |
Description | INJDIN DC PWR CAT5 5-48 VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Power (Watts) - Per Port | 118W | |
Compliance | - | |
Data Rate | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,40000 € | 125,40 € |
| 10 | 110,21400 € | 1.102,14 € |
| 25 | 104,69640 € | 2.617,41 € |
| 50 | 100,70700 € | 5.035,35 € |
| Unit Price without VAT: | 125,40000 € |
|---|---|
| Unit Price with VAT: | 149,22600 € |

