
BTD-CAT5-P14870 | |
|---|---|
DigiKey Part Number | 5073-BTD-CAT5-P14870-ND |
Manufacturer | |
Manufacturer Product Number | BTD-CAT5-P14870 |
Description | INJBTD-CAT5-P1 W/48VDC @70W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 1.45 A | |
Power (Watts) - Per Port | 70W | |
Compliance | - | |
Data Rate | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 3.60" L x 1.50" W x 1.20" H (91.4mm x 38.1mm x 30.5mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,52000 € | 159,52 € |
| Unit Price without VAT: | 159,52000 € |
|---|---|
| Unit Price with VAT: | 189,82880 € |

