
BTD-CAT5-P14848 | |
|---|---|
DigiKey Part Number | 5073-BTD-CAT5-P14848-ND |
Manufacturer | |
Manufacturer Product Number | BTD-CAT5-P14848 |
Description | INJBTD-CAT5-P1 W/48VDC @ 48W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Category | Current - Output 1 A |
Manufacturer L-com | Power (Watts) - Per Port 48W |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Bag | Mounting Type DIN Rail |
Part Status Active | Size / Dimension 3.60" L x 1.50" W x 1.20" H (91.4mm x 38.1mm x 30.5mm) |
Type Midspan Injector | Input Connector 2.5mm Receptacle (Power), RJ45 (Data, Power) |
Number of Ports 1 | Output Connector RJ45 (Data, Power) |
Voltage - Output 48V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,41000 € | 80,41 € |
| Unit Price without VAT: | 80,41000 € |
|---|---|
| Unit Price with VAT: | 95,68790 € |

