Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB7MD

DigiKey Part Number
5073-BTB7MD-ND
Manufacturer
Manufacturer Product Number
BTB7MD
Description
TERMINATOR BNC M RG59 75 OHM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
L-com
Body Finish
Nickel
Packaging
Bag
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Style
BNC
Body Material
Brass
Connector Type
Plug, Male Pin
Dielectric Material
Polyoxymethylene (POM) Acetal
Impedance
75 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.706
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,49000 €10,49 €
Manufacturers Standard Package
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,48310 €