
BT-CAT6P1HPW70W | |
|---|---|
DigiKey Part Number | 5073-BT-CAT6P1HPW70W-ND |
Manufacturer | |
Manufacturer Product Number | BT-CAT6P1HPW70W |
Description | INJDC PWR HP CAT6 48 VDC KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 70V | |
Current - Output | 686 mA | |
Power (Watts) - Per Port | 48W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.77" L x 3.56" W x 2.83" H (121.2mm x 90.4mm x 71.9mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,78000 € | 181,78 € |
| Unit Price without VAT: | 181,78000 € |
|---|---|
| Unit Price with VAT: | 216,31820 € |

