
BT-CAT6-P1-HPW | |
|---|---|
DigiKey Part Number | 5073-BT-CAT6-P1-HPW-ND |
Manufacturer | |
Manufacturer Product Number | BT-CAT6-P1-HPW |
Description | INJDC PWR HP CAT6 5-48 VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 60V | |
Current - Output | 1.5 A | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.75" L x 4.06" W x 2.81" H (120.7mm x 103.1mm x 71.4mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,94000 € | 122,94 € |
| Unit Price without VAT: | 122,94000 € |
|---|---|
| Unit Price with VAT: | 146,29860 € |

