
BT-CAT6-P1-HP | |
|---|---|
DigiKey Part Number | 5073-BT-CAT6-P1-HP-ND |
Manufacturer | |
Manufacturer Product Number | BT-CAT6-P1-HP |
Description | INJDC PWR HP CAT6 5-48 VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 60V | |
Number of Ports | 1 | |
Voltage - Output | - | |
Current - Output | 1.5 A | |
Power (Watts) - Per Port | - | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.50" L x 2.50" W x 1.50" H (114.3mm x 63.5mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,14000 € | 152,14 € |
| 10 | 133,71500 € | 1.337,15 € |
| 25 | 127,02160 € | 3.175,54 € |
| 50 | 122,18120 € | 6.109,06 € |
| Unit Price without VAT: | 152,14000 € |
|---|---|
| Unit Price with VAT: | 181,04660 € |

