
BT-CAT5E-P1-HP | |
|---|---|
DigiKey Part Number | 5073-BT-CAT5E-P1-HP-ND |
Manufacturer | |
Manufacturer Product Number | BT-CAT5E-P1-HP |
Description | INJDC PWR HP CAT5E 5-48 VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 60V | |
Current - Output | 1.5 A | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100 Mbps | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.38" L x 2.30" W x 1.22" H (111.3mm x 58.4mm x 31.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,16000 € | 104,16 € |
| 10 | 91,54200 € | 915,42 € |
| 25 | 86,95880 € | 2.173,97 € |
| 50 | 83,64520 € | 4.182,26 € |
| 100 | 80,45790 € | 8.045,79 € |
| Unit Price without VAT: | 104,16000 € |
|---|---|
| Unit Price with VAT: | 123,95040 € |

