
BT-CAT5-P4J-4870 | |
|---|---|
DigiKey Part Number | 5073-BT-CAT5-P4J-4870-ND |
Manufacturer | |
Manufacturer Product Number | BT-CAT5-P4J-4870 |
Description | INJDC PWR CAT5 48 VDC KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 4 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 4 | |
Voltage - Output | 48V | |
Current - Output | 1.45 A | |
Power (Watts) - Per Port | 70W | |
Compliance | - | |
Data Rate | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.37" L x 2.33" W x 1.24" H (111.0mm x 59.2mm x 31.5mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,88000 € | 212,88 € |
| Unit Price without VAT: | 212,88000 € |
|---|---|
| Unit Price with VAT: | 253,32720 € |

