
BT-CAT5-P4J-4848 | |
|---|---|
DigiKey Part Number | 5073-BT-CAT5-P4J-4848-ND |
Manufacturer | |
Manufacturer Product Number | BT-CAT5-P4J-4848 |
Description | INJDC PWR CAT5 48 VDC KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 4 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Category | Current - Output 1 A |
Manufacturer L-com | Power (Watts) - Per Port 48W |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Size / Dimension 4.38" L x 2.33" W x 1.24" H (111.3mm x 59.2mm x 31.5mm) |
Type Midspan Injector | Input Connector NEMA 1-15P (Power), RJ45 (Data) |
Number of Ports 4 | Output Connector RJ45 (Data, Power) |
Voltage - Output 48V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,94000 € | 160,94 € |
| Unit Price without VAT: | 160,94000 € |
|---|---|
| Unit Price with VAT: | 191,51860 € |

