48V Power Over Ethernet (POE) 4 Port Midspan Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-CAT5-P4

DigiKey Part Number
5073-BT-CAT5-P4-ND
Manufacturer
Manufacturer Product Number
BT-CAT5-P4
Description
INJDC PWR CAT5 5-48 VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 4 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.45 A
Manufacturer
L-com
Power (Watts) - Per Port
70W
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Size / Dimension
4.37" L x 2.33" W x 1.24" H (111.0mm x 59.2mm x 31.5mm)
Type
Midspan Injector
Input Connector
2.5mm Receptacle (Power), RJ45 (Data, Power)
Number of Ports
4
Output Connector
RJ45 (Data, Power)
Voltage - Output
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 139
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1131,82000 €131,82 €
Manufacturers Standard Package
Unit Price without VAT:131,82000 €
Unit Price with VAT:156,86580 €