
BT-CAT5-P1J-56118 | |
|---|---|
DigiKey Part Number | 5073-BT-CAT5-P1J-56118-ND |
Manufacturer | |
Manufacturer Product Number | BT-CAT5-P1J-56118 |
Description | INJBT-CAT5-P1J W/56VDC@117.6W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Category | Current - Output 2.107 A |
Manufacturer L-com | Power (Watts) - Per Port 118W |
Series | Compliance IEEE802.3af |
Packaging Bag | Operating Temperature -40°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Midspan Injector | Size / Dimension 3.63" L x 1.44" W x 1.22" H (92.2mm x 36.6mm x 31.0mm) |
Number of Ports 1 | Input Connector 2.5mm Receptacle (Power), RJ45 (Data, Power) |
Voltage - Output 56V | Output Connector RJ45 (Data, Power) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,15000 € | 244,15 € |
| Unit Price without VAT: | 244,15000 € |
|---|---|
| Unit Price with VAT: | 290,53850 € |

