48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-CAT5-P1J-4870

DigiKey Part Number
5073-BT-CAT5-P1J-4870-ND
Manufacturer
Manufacturer Product Number
BT-CAT5-P1J-4870
Description
INJDC PWR CAT5 48 VDC KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.45 A
Manufacturer
L-com
Power (Watts) - Per Port
70W
Series
Compliance
IEEE802.3af
Packaging
Bag
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Midspan Injector
Size / Dimension
3.63" L x 1.44" W x 1.22" H (92.2mm x 36.6mm x 31.0mm)
Number of Ports
1
Input Connector
2.5mm Receptacle (Power), RJ45 (Data, Power)
Voltage - Output
48V
Output Connector
RJ45 (Data, Power)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 180
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1216,20000 €216,20 €
Manufacturers Standard Package
Unit Price without VAT:216,20000 €
Unit Price with VAT:257,27800 €