
BT-CAT5-NB12 | |
|---|---|
DigiKey Part Number | 5073-BT-CAT5-NB12-ND |
Manufacturer | |
Manufacturer Product Number | BT-CAT5-NB12 |
Description | INJDC PWR 12-PORT RACK MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 12 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 120VAC | |
Number of Ports | 12 | |
Voltage - Output | 55V | |
Power (Watts) - Per Port | - | |
Compliance | - | |
Data Rate | - | |
Features | - | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Rack Mount | |
Size / Dimension | 14.10" L x 19.00" W x 5.20" H (358.1mm x 482.6mm x 132.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | NEMA 1-15P (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.540,69000 € | 1.540,69 € |
| Unit Price without VAT: | 1.540,69000 € |
|---|---|
| Unit Price with VAT: | 1.833,42110 € |

