
BT-CAT5-E1 | |
|---|---|
DigiKey Part Number | 5073-BT-CAT5-E1-ND |
Manufacturer | |
Manufacturer Product Number | BT-CAT5-E1 |
Description | INJDC PWR CAT5 5-48 VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 ~ 48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 5 ~ 48V | |
Number of Ports | 1 | |
Voltage - Output | 5 ~ 48V | |
Current - Output | 400 mA | |
Power (Watts) - Per Port | 19W | |
Compliance | - | |
Data Rate | 10/100 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 45°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 2.10" L x 1.70" W x 1.00" H (53.3mm x 43.2mm x 25.4mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,78000 € | 15,78 € |
| 10 | 13,87000 € | 138,70 € |
| 25 | 13,17560 € | 329,39 € |
| 50 | 12,67360 € | 633,68 € |
| 100 | 12,19060 € | 1.219,06 € |
| 250 | 11,58028 € | 2.895,07 € |
| 500 | 11,13898 € | 5.569,49 € |
| Unit Price without VAT: | 15,78000 € |
|---|---|
| Unit Price with VAT: | 18,77820 € |

