
BPF900 | |
|---|---|
DigiKey Part Number | 5073-BPF900-ND |
Manufacturer | |
Manufacturer Product Number | BPF900 |
Description | RF FILTER BANDPASS 915MHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 915MHz Center Frequency Band Pass RF Filter (Radio Frequency) 35MHz Bandwidth 0.5dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 915MHz Center | |
Bandwidth | 35MHz | |
Filter Type | Band Pass | |
Ripple | 0.25dB | |
Insertion Loss | 0.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 2.205" L x 2.205" W (56.00mm x 56.00mm) | |
Height (Max) | 1.890" (48.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,01000 € | 194,01 € |
| 10 | 158,30600 € | 1.583,06 € |
| 25 | 150,50840 € | 3.762,71 € |
| Unit Price without VAT: | 194,01000 € |
|---|---|
| Unit Price with VAT: | 230,87190 € |




