5.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 150MHz Bandwidth 0.5dB N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF5800A

DigiKey Part Number
5073-BPF5800A-ND
Manufacturer
Manufacturer Product Number
BPF5800A
Description
FIL5.8GHZ 4-POLE FULLBAND OUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) 150MHz Bandwidth 0.5dB N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ripple
1dB
Manufacturer
L-com
Insertion Loss
0.5dB
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
N-Type In-Line Module
Frequency
5.8GHz Center
Size / Dimension
2.358" L x 2.358" W (59.90mm x 59.90mm)
Bandwidth
150MHz
Height (Max)
1.192" (30.27mm)
Filter Type
Band Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1229,36000 €229,36 €
Manufacturers Standard Package
Unit Price without VAT:229,36000 €
Unit Price with VAT:272,93840 €