2.437GHz Center Frequency Band Pass RF Filter (Radio Frequency) 22MHz Bandwidth 3dB N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF24-806

DigiKey Part Number
5073-BPF24-806-ND
Manufacturer
Manufacturer Product Number
BPF24-806
Description
FIL2.4GHZ 8-POLE CH 6 INDOOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.437GHz Center Frequency Band Pass RF Filter (Radio Frequency) 22MHz Bandwidth 3dB N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ripple
0.25dB
Manufacturer
L-com
Insertion Loss
3dB
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
N-Type In-Line Module
Frequency
2.437GHz Center
Size / Dimension
4.252" L x 2.220" W (108.00mm x 56.40mm)
Bandwidth
22MHz
Height (Max)
1.202" (30.54mm)
Filter Type
Band Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1224,59000 €224,59 €
Manufacturers Standard Package
Unit Price without VAT:224,59000 €
Unit Price with VAT:267,26210 €