
BPF24-411 | |
|---|---|
DigiKey Part Number | 5073-BPF24-411-ND |
Manufacturer | |
Manufacturer Product Number | BPF24-411 |
Description | FIL2.4GHZ 4-POLE CH 11 INDOOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.462GHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 2dB N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.462GHz Center | |
Bandwidth | 30MHz | |
Filter Type | Band Pass | |
Ripple | 0.25dB | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Size / Dimension | 2.209" L x 2.209" W (56.10mm x 56.10mm) | |
Height (Max) | 1.163" (29.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,79000 € | 143,79 € |
| Unit Price without VAT: | 143,79000 € |
|---|---|
| Unit Price with VAT: | 171,11010 € |

