Parametric Equivalent

BP125209 | |
|---|---|
DigiKey Part Number | 5073-BP125209-ND |
Manufacturer | |
Manufacturer Product Number | BP125209 |
Description | CONNECTOR DUAL BANANA PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Termination Solderless |
Packaging Bag | Insulation Non-Mating End Insulated |
Part Status Active | Color Black |
Type Banana Plug, Double, Stackable | Contact Finish Nickel |
Gender Male | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Body Material Polycarbonate (PC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-00247-0 | Mueller Electric Co | 90 | 314-1060-ND | 4,72000 € | Parametric Equivalent |
| DB750BLK | E-Z-Hook | 15 | 461-1237-ND | 7,35000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |




