
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Boot | |
For Use With/Related Products | RG-58 Cable | |
Body Material | Thermoplastic | |
Body Finish | - | |
Features | - | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 7,48500 € | 74,85 € |
| 25 | 7,01560 € | 175,39 € |
| 50 | 6,68060 € | 334,03 € |
| 100 | 6,36180 € | 636,18 € |
| 250 | 5,96364 € | 1.490,91 € |
| 500 | 5,67924 € | 2.839,62 € |
| 1.000 | 5,40851 € | 5.408,51 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |

