Connector Boot For RG-58 Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIF-P2-58

DigiKey Part Number
5073-BIF-P2-58-ND
Manufacturer
Manufacturer Product Number
BIF-P2-58
Description
BEND PROTECTOR RG58 RED 10 PKG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Boot For RG-58 Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Coaxial
Accessory Type
Boot
For Use With/Related Products
RG-58 Cable
Body Material
Thermoplastic
Body Finish
-
Features
-
Color
Red
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 123
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,79000 €6,79 €
Manufacturers Standard Package
Unit Price without VAT:6,79000 €
Unit Price with VAT:8,08010 €