
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male to Alligator Clips (2) | |
Length | 0.83' (254.0mm) | |
Cable Type | Individual | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 € | 13,44 € |
| 10 | 11,42400 € | 114,24 € |
| 25 | 10,70800 € | 267,70 € |
| 50 | 10,19700 € | 509,85 € |
| 100 | 9,71020 € | 971,02 € |
| 250 | 9,10280 € | 2.275,70 € |
| 500 | 8,66884 € | 4.334,42 € |
| 1.000 | 8,25565 € | 8.255,65 € |
| Unit Price without VAT: | 13,44000 € |
|---|---|
| Unit Price with VAT: | 15,99360 € |



