
Category | Cable Group RG-58 |
Mfr | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,65000 € | 66,50 € |
| 25 | 6,23320 € | 155,83 € |
| 50 | 5,93540 € | 296,77 € |
| 100 | 5,65210 € | 565,21 € |
| 250 | 5,29836 € | 1.324,59 € |
| 500 | 5,04564 € | 2.522,82 € |
| 1.000 | 4,80509 € | 4.805,09 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

