
BAC838-59 | |
|---|---|
DigiKey Part Number | 5073-BAC838-59-ND |
Manufacturer | |
Manufacturer Product Number | BAC838-59 |
Description | CONN BNC M RG59/62 TWIST ON |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Category | Cable Group RG-59 |
Mfr | Fastening Type Bayonet Lock |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Twist On | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) |

