
BAC544 | |
|---|---|
DigiKey Part Number | 5073-BAC544-ND |
Manufacturer | |
Manufacturer Product Number | BAC544 |
Description | N F FOR RG55RG141RG142RG223 |
Customer Reference | |
Detailed Description | N Type Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Category | Cable Group RG-142, 223 |
Mfr | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |

