
BAC537 | |
|---|---|
DigiKey Part Number | 5073-BAC537-ND |
Manufacturer | |
Manufacturer Product Number | BAC537 |
Description | R/A TNC PLUG RG174/U CA CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Shield Termination Crimp |
Mfr | Impedance 50 Ohms |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Cable Group RG-174 |
Connector Style | Fastening Type Threaded |
Connector Type Plug, Male Pin | Number of Ports 1 |
Contact Termination Crimp | Housing Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

