
Category | Cable Group RG-58, LMR-195 |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,82000 € | 15,82 € |
| 10 | 13,44000 € | 134,40 € |
| 25 | 12,59840 € | 314,96 € |
| 50 | 11,99700 € | 599,85 € |
| 100 | 11,42450 € | 1.142,45 € |
| 250 | 10,70988 € | 2.677,47 € |
| 500 | 10,19936 € | 5.099,68 € |
| Unit Price without VAT: | 15,82000 € |
|---|---|
| Unit Price with VAT: | 18,82580 € |

