
BAC02A-G | |
|---|---|
DigiKey Part Number | 5073-BAC02A-G-ND |
Manufacturer | |
Manufacturer Product Number | BAC02A-G |
Description | CONN SMA M RA RG174 CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | BAC02A-G Models |
Category | Cable Group RG-174, 188, 316 |
Mfr | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 10 | 12,17200 € | 121,72 € |
| 25 | 11,41000 € | 285,25 € |
| 50 | 10,86540 € | 543,27 € |
| 100 | 10,34710 € | 1.034,71 € |
| 250 | 9,69980 € | 2.424,95 € |
| 500 | 9,23732 € | 4.618,66 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 17,04080 € |

