
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-6 |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Twist On | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |

