
BAC-EX59 | |
|---|---|
DigiKey Part Number | 5073-BAC-EX59-ND |
Manufacturer | |
Manufacturer Product Number | BAC-EX59 |
Description | CONNECTOR F M RG59 COMPRESSION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Group RG-59 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Compression | Body Finish Chromate |
Shield Termination Compression |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

