
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Push-Pull, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Nickel |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) RCA Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) F Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |

