
Category | Number of Positions/Contacts 2 Conductors |
Manufacturer L-com | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead - Rear Side Nut |
Part Status Active | Shielding Unshielded |
Conversion Type Same Series | Body Material Brass |
Gender Female to Female | Body Finish Nickel |
Connector Style Audio Adapter | Insulation Color Red, Red |
Convert From (Adapter End) Phono (RCA) Jack | Actual Diameter 0.126" (3.20mm ID), 0.327" (8.30mm OD) |
Convert To (Adapter End) Phono (RCA) Jack | Housing Color Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

