
BA400G | |
|---|---|
DigiKey Part Number | 5073-BA400G-ND |
Manufacturer | |
Manufacturer Product Number | BA400G |
Description | ADAPTOR RCA F-F 75 OHM GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector RCA Jack, Female Socket To RCA Jack, Female Socket Panel Mount |
Datasheet | Datasheet |
Category | Convert To (Adapter End) RCA Jack, Female Socket |
Manufacturer L-com | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Convert From (Adapter End) RCA Jack, Female Socket |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

