
BA400B | |
|---|---|
DigiKey Part Number | 5073-BA400B-ND |
Manufacturer | |
Manufacturer Product Number | BA400B |
Description | ADAPTOR RCA F-F 75 OHM BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector RCA Jack, Female Socket To RCA Jack, Female Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Convert From (Adapter End) | RCA Jack, Female Socket | |
Convert To (Adapter End) | RCA Jack, Female Socket | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

