Terminator Coax Connector Adapter, Jack to Plug BNC 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA307

DigiKey Part Number
5073-BA307-ND
Manufacturer
Manufacturer Product Number
BA307
Description
ADAPTOR BNC F-F 50 AUTO TERM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Adapter, Jack to Plug BNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Connector Type
Adapter, Jack to Plug
Frequency - Max
1 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Body Finish
Nickel
Contact Material
Phosphor Bronze
Contact Finish
Gold
Features
-
Body Material
Zinc Alloy
Dielectric Material
Polypropylene (PP)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,55000 €23,55 €
1020,01300 €200,13 €
2518,75960 €468,99 €
5017,86460 €893,23 €
10017,01260 €1.701,26 €
25015,94872 €3.987,18 €
50015,18854 €7.594,27 €
Manufacturers Standard Package
Unit Price without VAT:23,55000 €
Unit Price with VAT:28,02450 €